User & Safety Instructions 3399718 Cubitron 7100308531 Abrasive fibre disc Diameter 125 mm 25 pc(s)
Description
The 3M™ Cubitron™ 3 Fiber Disk 1182C features the revised 3M precision-shaped grain, which takes the legendary ablation power and durability of the 3M™ Cubitron™ high-performance abrasive to a whole new level. These product benefits enable higher productivity and lower total cost of ownership compared to other fiber and scrubbing discs when grinding construction and carbon steels. Up to 60% more material is removed from the 3M™ Cubitron™ II fiber disk 982C, 36+. The disc is characterized by a long service life and a high material removal over a wide contact pressure range. It is also designed to reduce hand-arm vibrations, increase throughput and to process more workpieces per disc when grinding with medium or Hohem contact pressure.
This text is machine translated.
Features
REQUIRED 3M PRECISIONSIONSIONFORMES KORN: 3M has revised the precision-shaped ceramic triangular grain, using proprietary advances in grain shape to create angular structures that continuously break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage.
A NEW LEVEL sampling rate: Offers up to 51 % faster initial rate of removal and up to 61 % sustained higher rate of removal compared to the 3M™ Cubitron™ II 982C, 36+ fiber disc
STABLE CONSTRUCTION: A fixed fiber base and a strong synthetic resin bond ensure long service life and tear resistance for demanding grinding applications such as grinding under medium to Hohem pressure, removing weld seams and chamfering – even in robot applications
COOL FINISH: Requires less application pressure, provides predictable wear and helps reduce metal discoloration and risk of stress cracks in construction or carbon steels
DURABLE: Preserves super-sharp tips that cut exceptionally fast over the entire life of the fiber disc and at many different pressures
END-to-END PRODUCTIVE: Designed to produce more parts per disc. At the same time, abrasive waste, change of abrasives and downtime are reduced.
Description
The 3M™ Cubitron™ 3 Fiber Disk 1182C features the revised 3M precision-shaped grain, which takes the legendary ablation power and durability of the 3M™ Cubitron™ high-performance abrasive to a whole new level. These product benefits enable higher productivity and lower total cost of ownership compared to other fiber and scrubbing discs when grinding construction and carbon steels. Up to 60% more material is removed from the 3M™ Cubitron™ II fiber disk 982C, 36+. The disc is characterized by a long service life and a high material removal over a wide contact pressure range. It is also designed to reduce hand-arm vibrations, increase throughput and to process more workpieces per disc when grinding with medium or Hohem contact pressure.
This text is machine translated.
Features
REQUIRED 3M PRECISIONSIONSIONFORMES KORN: 3M has revised the precision-shaped ceramic triangular grain, using proprietary advances in grain shape to create angular structures that continuously break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage.
A NEW LEVEL sampling rate: Offers up to 51 % faster initial rate of removal and up to 61 % sustained higher rate of removal compared to the 3M™ Cubitron™ II 982C, 36+ fiber disc
STABLE CONSTRUCTION: A fixed fiber base and a strong synthetic resin bond ensure long service life and tear resistance for demanding grinding applications such as grinding under medium to Hohem pressure, removing weld seams and chamfering – even in robot applications
COOL FINISH: Requires less application pressure, provides predictable wear and helps reduce metal discoloration and risk of stress cracks in construction or carbon steels
DURABLE: Preserves super-sharp tips that cut exceptionally fast over the entire life of the fiber disc and at many different pressures
END-to-END PRODUCTIVE: Designed to produce more parts per disc. At the same time, abrasive waste, change of abrasives and downtime are reduced.