User & Safety Instructions 3399720 Cubitron 7100310794 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)
Description
The 3M™ Cubitron™ 3 Fiber Disk 1187C delivers significant productivity gains in medium to heavy sanding thanks to our exceptionally powerful revised 3M precision shaped grain and fixed fiber base. This disc offers a higher rate of removal, longer durability and longer service life than other fiber discs – all with less grinding pressure.
This text is machine translated.
Features
REQUIRED 3M PRECISIONSIONSIONFORMES KORN: 3M has revised the precision-shaped ceramic triangular grain, using proprietary advances in grain shape to create angular structures that continuously break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage.
A NEW LEVEL sampling rate: Provides up to 53 % faster initial rate of removal and up to 43 % sustained higher rate of removal compared to the 3M™ Cubitron™ II 987C, 36+ fiber disc
COOL touch: Has an abrasive and requires less contact pressure during application. This allows for predictable wear and helps to reduce metal discoloration and the risk of stress cracks in temperature-sensitive alloys such as stainless steel and non-ferrous metals
STABLE CONSTRUCTION: A fixed fiber base and a strong synthetic resin bond ensure long service life and tear resistance for demanding grinding applications such as grinding under medium to Hohem pressure, removing weld seams and chamfering – even in robot applications
DURABLE: Preserves super-sharp tips that cut exceptionally fast over the entire life of the fiber disc and at many different pressures
END-to-END PRODUCTIVE: Designed to produce more parts per disc. At the same time, abrasive waste, change of abrasives and downtime are reduced.
Description
The 3M™ Cubitron™ 3 Fiber Disk 1187C delivers significant productivity gains in medium to heavy sanding thanks to our exceptionally powerful revised 3M precision shaped grain and fixed fiber base. This disc offers a higher rate of removal, longer durability and longer service life than other fiber discs – all with less grinding pressure.
This text is machine translated.
Features
REQUIRED 3M PRECISIONSIONSIONFORMES KORN: 3M has revised the precision-shaped ceramic triangular grain, using proprietary advances in grain shape to create angular structures that continuously break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage.
A NEW LEVEL sampling rate: Provides up to 53 % faster initial rate of removal and up to 43 % sustained higher rate of removal compared to the 3M™ Cubitron™ II 987C, 36+ fiber disc
COOL touch: Has an abrasive and requires less contact pressure during application. This allows for predictable wear and helps to reduce metal discoloration and the risk of stress cracks in temperature-sensitive alloys such as stainless steel and non-ferrous metals
STABLE CONSTRUCTION: A fixed fiber base and a strong synthetic resin bond ensure long service life and tear resistance for demanding grinding applications such as grinding under medium to Hohem pressure, removing weld seams and chamfering – even in robot applications
DURABLE: Preserves super-sharp tips that cut exceptionally fast over the entire life of the fiber disc and at many different pressures
END-to-END PRODUCTIVE: Designed to produce more parts per disc. At the same time, abrasive waste, change of abrasives and downtime are reduced.