• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cullmann PANAMA Maxima 200 Camera bag Internal dimensions (W x H x D) 230 x 180 x 130 mm Waterproof Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 43.99
-14 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Camera bag

Factory colour

Black

Dim

(L x W x H) 200 cm x 200 mm x 150 mm

Weight

390 g

Compartments

Removable

Inside width

230 mm

Inside height

180 mm

Internal depth

130 mm

Features

Waterproof

Compatible with (details)

Mid-range DSLR/CSC equipment

Width

200 mm

Height

150 mm

Length

200 cm

Version

Waist

Shoulder

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483072 Cullmann PANAMA Maxima 200 Camera bag Internal dimensions (W x H x D) 230 x 180 x 130 mm Waterproof Black

Description

The extremely stretchable, water-repellent outer material as well as the proven pocket lid for protecting the equipment, guarantee the photo and video grapher a practical camera bag.

THE PANAMA Maxima 200 offers enough space for a medium-sized DSLR kit and accessories such as Memory cards, micro-fiber cloth, etc. Stable and easy to use zippers as well as a soft inner material offer an excellent protection for the camera equipment.

This text is machine translated.

Features

  • Stable, upholstered hand grip
  • Flexible inner compartments
  • Robust, powerful padding
  • Additional sealing clip for bag cover
  • Durable, water-repellent outer material
  • Easy to use zippers
  • Stable belt loops at the back of the case
  • Practical outdoor pouch pocket with zipper
  • Adjustable shoulder strap with pad
  • Space for medium-sized DSLR/CSC-Equipment