• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Current Y adapter [1x IDE power plug 4-pin - 2x SATA power socket] 0.15 m Black, Red, Yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad SATA Y power adapter cable

  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Current Y adapter

Connection type

SATA

IDE

No. of A connectors

1 x

Type A

IDE power plug 4-pin

No. of B connections

2 x

Type B

SATA power socket

Cable length

0.15 m

Factory colour

Black

Red

Yellow

Connector version

straight

Cable use

Current

Version

Y adapter

Cable design

Round

Description

Most SATA drives will need to supply a special SATA PowerPlug. For power supplies with no SATA power connectors help these adapters. It's also ideal for extending power to a SATA hard drive

What kind of SATA Cables are you looking for?