• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Current Y adapter [1x SATA power plug - 2x SATA power socket] 0.15 m Black, Red, Yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad SATA Y 15 cm power adapter cable

  • For two SATA hard disks
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Current Y adapter

Connection type

SATA

No. of A connectors

1 x

Type A

SATA power plug

No. of B connections

2 x

Type B

SATA power socket

Cable length

0.15 m

Factory colour

Black

Red

Yellow

Connector version

straight

Cable use

Current

Version

Y adapter

Cable design

Round

Description

This Y-power cable is used to connect and for the power supply to two SATA hard disks via the SATA 15-pin port of the power pack.

What kind of SATA Cables are you looking for?