• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 243731 Storage box TOTEM Box 80L, transparent / blau Stackable Transparent, Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TOTEM box 80L, transparent / blue

  • Option to attach a padlock; 4 locks; double-opening lid; with rollers

Technical specifications

  • 80 L
Product type

Storage box

Volume

80 l

Factory colour

Transparent

Blue

Content

1 pc(s)

Features

Stackable

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403595 Curver 243731 Storage box TOTEM Box 80L, transparent / blau Stackable Transparent, Blue 1 pc(s)

Description

Highly stable transport and storage box, equipped with casters, large hinged lid and 4 locks (closure flaps also function as hinges), Nest and stackable, 2 rolls

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)