• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cut-off plate ATP-MBK Phoenix Contact Content: 1 pc(s)

Image similar
Dim
(L x W x H) 42.5 x 2.5 x 41 mm
Manufacturer part #
1413227
Content
1 pc(s)
Width
2.5 mm
Height
41 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 1.14 / piece)
€ 1.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 42.5 x 2.5 x 41 mm

Manufacturer part #

1413227

Content

1 pc(s)

Width

2.5 mm

Height

41 mm

Length

42.5 mm

Type

ATP-MBK

Documents & Downloads

Datasheet

Datasheet 658680 Cut-off plate ATP-MBK Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 658680 Cut-off plate ATP-MBK Phoenix Contact Content: 1 pc(s)

Description

Cut-off plate, length 42.5 mm, width: 2.5 mm, Height: 41 mm, color: gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)