• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CUVEO Wireless Socket, Repeater CR-R1 S

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CUVEO Radio-socket repeater black (receiver)

  • Increases the wireless range of all CUVEO devices
  • SWITCHING lights ON/OFF, etc. Devices
  • Max. 1 Repeater in the system possible
  • Switching capacity max. 2000 watts ohm resistive load, max. 600 watts inductive load
  • Radio range up to 100 meters (open air)
  • Increased contact protection

Technical specifications

  • Frequency: 433.92 MHz
Product type

Socket

Series

CUVEO

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

2000 W

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

434 MHz

100 m

Factory colour

Black

Width

58 mm

Height

110 mm

Depth

72 mm

Dim

(W x H x D) 58 x 110 x 72 mm

Hub

Not required

Data exchange

Unidirectional (uni)

n.rel.

Documents & Downloads

Datasheet

Datasheet 2886968 CUVEO Wireless Socket, Repeater CR-R1 S

User & Safety Instructions

User & Safety Instructions 2886968 CUVEO Wireless Socket, Repeater CR-R1 S

Description

This radio-controlled switch socket extends the range of a CUVEO radio system by receiving, evaluating and re-transmitting the radio signal.
In addition, an electric consumer connected to this outlet can be switched on and OFF manually on the device, with a CUVEO wireless wall switch or with a CUVEO remote control.

This text is machine translated.

Scope of delivery

  • Wireless repeater socket

Hints

Available in black and white. Compatible with the CUVEO system only.

System requirements

  • You also need at least one radio transmitter from the CUVEO-series from m-e.