• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CWIZ-01/09 Eaton xComfort 1-channel Rocker switch Jet black (matt)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
Product type

Rocker switch

Series

Eaton xComfort

Dim

(W x H) 55 mm x 55 mm

Factory colour

Jet black (matt)

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

n.rel.

Black

55 mm

Single rocker

TRUE

7 mm

55 mm

Switch/push button

Untreated

Thermoplastic

Plastic

Engage (snap)

None

FALSE

9005

IK00

FALSE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142551 CWIZ-01/09 Eaton xComfort 1-channel Rocker switch Jet black (matt)

User & Safety Instructions

User & Safety Instructions 2142551 CWIZ-01/09 Eaton xComfort 1-channel Rocker switch Jet black (matt)

Information

Information 2142551 CWIZ-01/09 Eaton xComfort 1-channel Rocker switch Jet black (matt)

Description

Rocker 1-way for 55mm button, without lens, without printing, deep black.

This text is machine translated.

Scope of delivery

  • Rocker.