• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CWIZ-01/37 Eaton xComfort 1-channel Rocker switch White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic
  • color: Alpine white (glossy)
Product type

Rocker switch

Series

Eaton xComfort

Dim

(W x H) 55 mm x 55 mm

Mounting type

Clamp

Factory colour

White

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

n.rel.

White

55 mm

Single rocker

TRUE

7 mm

55 mm

Switch/push button

Untreated

Thermoplastic

Plastic

Engage (snap)

None

FALSE

9016

IK00

FALSE

FALSE

Glossy

IP20

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2142537 CWIZ-01/37 Eaton xComfort 1-channel Rocker switch White

User & Safety Instructions

User & Safety Instructions 2142537 CWIZ-01/37 Eaton xComfort 1-channel Rocker switch White

Information

Information 2142537 CWIZ-01/37 Eaton xComfort 1-channel Rocker switch White

Description

Rocker 1-way for 55mm button, without lens, without printing, alpine white, glossy.

This text is machine translated.

Scope of delivery

  • Rocker.