• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CWIZ-02/31 Eaton xComfort 2-channel Rocker switch Pure white (glossy)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
Product type

Rocker switch

Series

Eaton xComfort

Dim

(W x H) 55 mm x 55 mm

Mounting type

Clamp

Factory colour

Pure white (glossy)

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

n.rel.

White

69 mm

Two-part rocker

TRUE

13 mm

74 mm

Switch/push button

Untreated

Thermoplastic

Plastic

Engage (snap)

None

FALSE

9010

IK00

FALSE

FALSE

Glossy

IP20

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2142516 CWIZ-02/31 Eaton xComfort 2-channel Rocker switch Pure white (glossy)

User & Safety Instructions

User & Safety Instructions 2142516 CWIZ-02/31 Eaton xComfort 2-channel Rocker switch Pure white (glossy)

Information

Information 2142516 CWIZ-02/31 Eaton xComfort 2-channel Rocker switch Pure white (glossy)

Description

Rocker 2-way for 55mm button, without lens, without printing, pure white shining.

This text is machine translated.

Scope of delivery

  • Rocker.

More interesting products

(*All information is plus legal VAT)