
1/2
Binary input
Eaton xComfort
(W x H x D) 45.5 x 49.5 x 18 mm
IP20
mains-powered
868.3 MHz
Flush mount
White
45.5 mm
49.5 mm
18 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
2
0.23 W
FALSE
TRUE
FALSE
TRUE
3
AC
TRUE
xComfort
FALSE
230-230 V
FALSE
IP20
TRUE
FALSE
TRUE
FALSE
18 mm
yes
Datasheet 2142536 CBEU-02/03 Eaton xComfort Binary input White
User & Safety Instructions 2142536 CBEU-02/03 Eaton xComfort Binary input White