
1/2
Actuator
Eaton xComfort
(W x H x D) 48.6 x 45.3 x 26.2 mm
1840 W
IP20
mains-powered
1840 W
868.3 MHz
Flush mount
48.6 mm
45.3 mm
26.2 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
0 A
0.6 W
1840 W
0-0 V
FALSE
TRUE
FALSE
1840 W
TRUE
1
0
3
8 A
xComfort
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
TRUE
TRUE
26 mm
0 W
yes
Datasheet 2142462 CSAU-01/04 Eaton xComfort Actuator Switching capacity (max.) 1840 W
User & Safety Instructions 2142462 CSAU-01/04 Eaton xComfort Actuator Switching capacity (max.) 1840 W
Information 2142462 CSAU-01/04 Eaton xComfort Actuator Switching capacity (max.) 1840 W