• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSAU-01/01-10 Eaton xComfort Actuator Switching capacity (max.) 2300 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Switch actuator 10 A

  • Switch actuator 10 A
  • Hybrid switching technology

Technical specifications

  • Power supply: 230 VAC, 50 Hz
  • Transmission type: Bidirectional, via coded telegrams
  • Range in the building: Typical 30 -50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
  • Function assignments 32
  • routing routes: 32
  • Operating temperature: -5 to +55 °C
  • Housing color: Gray, RAL7035
  • Length connecting wires: 150 mm
  • Support in basic mode: Local input mode button (mode 1), switch (mode 2)
  • Function mode on/off, rocker, pushbutton, step house switch, step house switch with switch-off warning
Product type

Actuator

Series

Eaton xComfort

Dim

(W x H x D) 45.5 x 49.5 x 18 mm

Max. switching capacity

2300 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

2300 W

Data transfer (Smart Home)

Wireless

Frequency

868.3 MHz

Mounting type

Flush mount

Factory colour

White

Width

45.5 mm

Height

49.5 mm

Depth

18 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.000

Flush mounted (plaster)

10 A

0.23 W

2300 W

230-230 V

FALSE

TRUE

FALSE

2300 W

TRUE

1

0

3

10 A

xComfort

FALSE

TRUE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

TRUE

TRUE

18 mm

0 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142506 CSAU-01/01-10 Eaton xComfort Actuator Switching capacity (max.) 2300 W White

User & Safety Instructions

User & Safety Instructions 2142506 CSAU-01/01-10 Eaton xComfort Actuator Switching capacity (max.) 2300 W White

Information

Information 2142506 CSAU-01/01-10 Eaton xComfort Actuator Switching capacity (max.) 2300 W White

Description

Switch actuator in small size 230VAC/10A. Easily with existing wall switches, indicator lights in stairwells and corridors to use, direct light circuit with motion sensors and twilight switches. Compact design for the installation behind the switches, buttons, motion sensors, wall sockets or distribution boxes. Suitable for high switching capacity to a variety of stresses, such as lighting, ventilation, heating, etc...

This text is machine translated.

Features

  • Patented hybrid switching technology from Eaton.

Scope of delivery

  • Actor
  • Installation manual.

More interesting products

(*All information is plus legal VAT)