• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHSZ-12/03 Eaton xComfort 12-channel Remote control Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote control 12-way

  • 12-channel
  • Bi-directional

Technical specifications

  • Power supply: 3 V via 2 batteries LR03 (AAA)
  • Channels: 6 x 2 = 12
  • Display: 1 LED yellow Level 1 Function and reception display, 1 LED green Level 2 Function and reception display
  • Operation: 2 x 6 pre-selection keys, 1 control key (2 functions)
  • Transmission type: Bidirectional, via coded telegrams
  • Range in the building: Typically 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
  • Operating temperature +5 to +40 °C
  • Housing color: Similar to RAL7037
Product type

Remote control

Series

Eaton xComfort

Dim

(W x H x D) 55 x 153 x 21 mm

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Channels

12

Frequency

868.3 MHz

Factory colour

Grey

Width

55 mm

Height

153 mm

Depth

21 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Other

Grey

Manual transmitter

Untreated

12

Thermoplastic

FALSE

TRUE

TRUE

Plastic

Other

FALSE

7037

FALSE

Matt

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142448 CHSZ-12/03 Eaton xComfort 12-channel Remote control Grey

User & Safety Instructions

User & Safety Instructions 2142448 CHSZ-12/03 Eaton xComfort 12-channel Remote control Grey

Information

Information 2142448 CHSZ-12/03 Eaton xComfort 12-channel Remote control Grey

Description

The remote control 12-way sends when you press on to the actuators at the convenient electrical installation. The mobile device is powered with two AAA batteries. The allocation of functions can be carried out individually, whereby no distinction between blind, Dimmer, switch, etc. is necessary. Using 1-times on the preselection button (1-6), one is on level 1, by 2-times (short) Press the pre-selection button (1-6) you get on level 2. The two LEDs show, whether the signal transmitted, properly understood and back has been confirmed. An optional wall bracket with the magnetic is possible (110771, must be ordered separately).

This text is machine translated.

Scope of delivery

  • Remote control
  • 2 x AAA-battery
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)