• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CROU-00/01-SL Eaton xComfort Logical router

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Router + Logic

  • Forwarding radio commands
  • 868 MHz
  • With logic functions

Technical specifications

  • Power supply: 230 VAC, 50 Hz
  • Connections: Connection wires single-wire 1.5 mm²
  • Transmission type: Bidirectional, via coded telegrams
  • Range in the building: Typical 30 - 50 m, 2 walls + 1 ceiling (depending on wall thickness and material!!)
  • Operating temperature: -5 to +45 °C
  • Housing color: Gray, RAL7035
  • Length connecting wires: 150 mm
Product type

Logical router

Series

Eaton xComfort

Dim

(W x H x D) 45.3 x 48.6 x 26.2 mm

IP20

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wireless

Frequency

868.3 MHz

Mounting type

Flush mount

Width

45.3 mm

Height

48.6 mm

Depth

26.2 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

230 V

Flush mounted (plaster)

1

FALSE

TRUE

FALSE

3

xComfort

FALSE

IP20

FALSE

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142514 CROU-00/01-SL Eaton xComfort Logical router

User & Safety Instructions

User & Safety Instructions 2142514 CROU-00/01-SL Eaton xComfort Logical router

Information

Information 2142514 CROU-00/01-SL Eaton xComfort Logical router

Description

This router with integrated logic functions can be used for small solutions. Via MRF up to 5 logic functions can be programd. Each logic function can combine conditions and analog values to an actuator to switch if the result of the logic operation is true.
Caution: Only for comfort mode!

This text is machine translated.

Scope of delivery

  • Routers
  • Assembly instructions..

More interesting products

(*All information is plus legal VAT)