
1/2
Actuator
Eaton xComfort
(W x H x D) 45.3 x 48.6 x 26.2 mm
1380 W
IP20
mains-powered
230 V
1380 W
Wireless
868.3 MHz
Flush mount
45.3 mm
48.6 mm
26.2 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
8 A
0.6 W
1380 W
230-230 V
FALSE
TRUE
FALSE
1380 W
FALSE
2
0
3
6 A
xComfort
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
TRUE
TRUE
26 mm
0 W
yes
Datasheet 2142558 CSAU-01/03 Eaton xComfort Actuator Switching capacity (max.) 1380 W
User & Safety Instructions 2142558 CSAU-01/03 Eaton xComfort Actuator Switching capacity (max.) 1380 W