• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CBTZ-00/02 Eaton xComfort Backup battery

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Type 2-3 V/CR2477

  • 3 V
  • CR2477

Technical specifications

  • Type button cell: Lithium, 3 V, CR2430, weight: 4.6 g, 290 mAh
Product type

Backup battery

Series

Eaton xComfort

Operating voltage

3 V

Hub

Not required, optional for remote access

n.rel.

Weight

4.6 g

3 V

24 mm

Lithium

8.27 g

Button cell

1000 mAh

24 mm

CR 2477N

None

24 mm

FALSE

7.7 mm

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142567 CBTZ-00/02 Eaton xComfort Backup battery

User & Safety Instructions

User & Safety Instructions 2142567 CBTZ-00/02 Eaton xComfort Backup battery

Description

This battery can be used as a replacement battery for the binary input battery supplies (265627) and for the temperature input battery supplies (265628) can be used.

This text is machine translated.

Scope of delivery

  • Battery.

More interesting products

(*All information is plus legal VAT)