• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CPAD-00/193 Eaton xComfort 1-channel Wall switch White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Pushbutton 1-way, without LED

  • Radio-wall feeler 1-channel
  • Complete device with rocker and frame

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
Product type

Wall switch

Series

Eaton xComfort

Used at

Fixed

Data transfer (Smart Home)

Wireless

Channels

1

Mounting type

Surface-mount

Factory colour

White

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Features

Dimmer function

Surface mounted (plaster)

White

Other

Untreated

1

Thermoplastic

FALSE

TRUE

TRUE

Plastic

None

FALSE

9010

FALSE

Glossy

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142522 CPAD-00/193 Eaton xComfort 1-channel Wall switch White

User & Safety Instructions

User & Safety Instructions 2142522 CPAD-00/193 Eaton xComfort 1-channel Wall switch White

Description

The position button sends when you press on to the actuators at the convenient electrical installation. There is no distinction between blind, dimmers, etc., or change-over, cross switch or blind switch, etc., is necessary.

This text is machine translated.

Scope of delivery

  • Radio button
  • Rocker
  • Frame
  • Installation manual.

More interesting products

(*All information is plus legal VAT)