
1/3
Switch set
Eaton xComfort
2300 W
IP20
mains-powered
battery-powered
196 V
253 V
2300 W
Wireless
868.3 MHz
Flush mount
Surface-mount
Pure white
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
10 A
0.23 W
2300 W
196-253 V
FALSE
TRUE
FALSE
2300 W
TRUE
1
0
3
10 A
Other
FALSE
TRUE
FALSE
FALSE
IP20
TRUE
TRUE
FALSE
TRUE
FALSE
18 mm
0 W
yes
Datasheet 2142543 CPAD-00/212 Eaton xComfort Switch set Switching capacity (max.) 2300 W Pure white
User & Safety Instructions 2142543 CPAD-00/212 Eaton xComfort Switch set Switching capacity (max.) 2300 W Pure white