

Door/window contact
Eaton xComfort
(W x H x D) 12.5 x 28 x 6.5 mm
Manufacturer-specific
50 W
Indoors
100 V DC
50 W
Wired
2
Structure
White
12.5 mm
28 mm
6.5 mm
Not required, optional for remote access
n.rel.
Signal input
Surface mounting
White
1 make contact (NO)
FALSE
9010
TRUE
0.45 m
Matt
6.5 mm
6.5 mm
6.5 mm
FALSE
FALSE
FALSE
FALSE
28 mm
None
yes
Datasheet 2142442 CSEZ-01/06 Eaton xComfort Door/window contact Switching capacity (max.) 50 W White
User & Safety Instructions 2142442 CSEZ-01/06 Eaton xComfort Door/window contact Switching capacity (max.) 50 W White
Information 2142442 CSEZ-01/06 Eaton xComfort Door/window contact Switching capacity (max.) 50 W White