• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CJAU-01/02 Eaton xComfort Blinds actuator Switching capacity (max.) 1380 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Window blind actuator

  • Integrated limit switches
  • 2 Security Features
  • 868 MHz

Technical specifications

  • Power supply: 230 VAC, 50 Hz
  • Connection wires: Single wire 1.5 mm²
  • Range in building: Typical 30 -50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
  • Operating temperature: -5 to +45 °C
  • Housing color: Gray, RAL7035
  • Length connecting wires: 150 mm
Product type

Blinds actuator

Series

Eaton xComfort

Dim

(W x H x D) 45.3 x 48.6 x 26.2 mm

Max. switching capacity

1380 W

IP20

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wireless

Frequency

868.3 MHz

Mounting type

Flush mount

Width

45.3 mm

Height

48.6 mm

Depth

26.2 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Flush mounted (plaster)

AC

0

0.6 W

FALSE

TRUE

FALSE

1380 W

TRUE

1

6 A

3

xComfort

FALSE

TRUE

FALSE

IP20

FALSE

FALSE

TRUE

TRUE

26 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142559 CJAU-01/02 Eaton xComfort Blinds actuator Switching capacity (max.) 1380 W

User & Safety Instructions

User & Safety Instructions 2142559 CJAU-01/02 Eaton xComfort Blinds actuator Switching capacity (max.) 1380 W

Description

The blind actuator receives and manages the blinds and shutters drives with 230V motors with integrated limit switches. In this blind actuator are also 2 safety functions (e.g. Safety position in wind and/or rain, retractable perr protection - if the terassentur is open, this may Rollade/Shutter/blind not close). Note: Several shading engines must not cut-off relay on a blind actuator can be connected in parallel. The supply is done via the network. The device is installed in the switch or junction boxes. When used with inductive loads (e.g. Fluorescent lamps), it is essential protective circuit!

This text is machine translated.

Features

  • Internal Security via thermal protection.

Scope of delivery

  • Actor
  • Installation manual.

More interesting products

(*All information is plus legal VAT)