• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDAU-01/04-I Eaton xComfort Dimmer actuator White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Smart dimming +

  • Universal
  • Binary input

Technical specifications

  • Power supply: 230 VAC +10% -15%, 50 Hz
  • Connections: Single wire 1.5 mm² all connections; load 0 - 250 W (0-250 VA)
  • Range in the building: Typically 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
  • Function assignments: 32
  • routing routes: 32
  • Operating temperature: -5 to +55 °C
  • Minimum distance for multiple arrangement: 35 mm
  • Housing color: Gray, RAL7035
  • Length connecting wires: 150 mm
Product type

Dimmer actuator

Series

Eaton xComfort

Dim

(W x H x D) 45.5 x 49.5 x 18 mm

IP20

Power supply (LOV)

mains-powered

250 W

Data transfer (Smart Home)

Wireless

Frequency

868.3 MHz

Mounting type

Flush mount

Factory colour

White

Width

45.5 mm

Height

49.5 mm

Depth

18 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

65.00

Flush mounted (plaster)

Dimming actuator

1

50-50 Hz

FALSE

TRUE

FALSE

TRUE

Universal and LED Retrofit

0 mA

230-230 V

3

xComfort

FALSE

TRUE

FALSE

TRUE

0-250 W

IP20

TRUE

FALSE

FALSE

TRUE

FALSE

18 mm

100 W

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142531 CDAU-01/04-I Eaton xComfort Dimmer actuator White

User & Safety Instructions

User & Safety Instructions 2142531 CDAU-01/04-I Eaton xComfort Dimmer actuator White

Description

Intelligent dimming actuator in small size with 0-250 W/230 VAC and local 230VAC-inputs. Suitable for dimming of different loads including dimmable and not dimmable LEDs (on/off). Even the smallest LED lights dim loads from 0 W! Simple selection or definition of a DIMM profile for an optimum Dimming power. Energy-efficient. Compact design for installation behind the switches, buttons, motion sensors, wall sockets or distribution boxes.

This text is machine translated.

Features

  • Switch socket mounting, with binary input
  • Short-circuit, overload and overheating protection with automatic reset function.

Scope of delivery

  • Actor
  • Installation manual.

More interesting products

(*All information is plus legal VAT)