• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DWR-932W 4G Wi-Fi mobile hotspot up to 32 devices White

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DWR-932W mobile network device mobile network modem

  • Portable mobile network modem
  • Wi-Fi
  • 3G standards: WCDMA
  • 4G standards: LTE
  • White

Technical specifications

  • Market positioning: Portable
  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 6 (802.11ax)
Product type

4G Wi-Fi mobile hotspot

No. of devices (max.)

up to 32 devices

GSM standard

LTE/4G

Data transfer

LTE 150 MBit/s

Factory colour

White

Weight

102 g

Width

103 mm

Height

13.3 mm

Depth

63 mm

Dim

(W x H x D) 103 x 13.3 x 63 mm

Battery capacity

3000 mAh

No. of USB A 2.0 ports

1 x

Safety

WPA

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

-10 - 40 °C

Storage relative humidity (H-H)

10 - 95 %

Firewall

yes

USB port

yes

Reset button

yes

Operating relative humidity (H-H)

10 - 95 %

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466366 D-Link DWR-932W 4G Wi-Fi mobile hotspot up to 32 devices White

Description

Reliable connection with the D-Link DWR-932W 4G LTE AX300 Wi-Fi 6 mobile hotspot. This compact pocket-sized device allows you to establish mobile Internet connection via a 4G LTE SIM card – with download speeds of up to 150 Mbps The Mobile Hotspot supports Wi-Fi 6 and supports up to 32 devices simultaneously. Ideal for remote work, business travel or holidays. The DWR-932W is SIM lock free and works with all major vendors so that you can freely select the best data plan Thanks to an integrated, powerful battery and easy Plug-and-Play use, this router is your perfect mobile Internet solution.

This text is machine translated.

Scope of delivery

  • 4G LTE AX300 Wi-Fi 6 mobile hotspot (PWR-932W)
  • Quick guide
  • USB-C cable type

What kind of Mobile Hotspots are you looking for?