• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahua Dahua P3B-PV Telecamera di rete Wi-Fi 3MP da esterno a focale fissa. pan & tilt DH-IPC-P3BP-PV-0360B-EUR

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dahua DH-P3B-PV WLAN network camera swivel/tilt camera 3.6mm IR up to network camera

  • Wi-Fi network camera for pan and tilt outdoors
  • 3MP resolution
  • 360° view
  • Sound and light alarm
  • AI human detection

Technical specifications

  • Product group: IP monitoring
  • Product type: PTZ (pan/tilt/Zoom) network camera
  • Colour: white
  • PT type (pan/tilt)
  • Interface RJ45
  • 1/2.7" CMOS image sensor
  • 3 MPx resolution
  • Max. Image resolution (pixels) 2304 (H) × 1296 (V)
  • Compression procedure: H.265
  • Lens type: Fixed lens
  • LENS VIEWING ANGLE: H:87°; V:44°; D:105°
  • Horizontal angle of view: 87 °
  • Vertical angle of view: 44 °
  • Field of view 105°
  • Day/night mode: Yes
  • IR LED: Yes
  • IR range (max.) 30 m
  • WDR technology: DWDR
  • Swivel range: 0° - 355°
  • Tilting range: 0° - 90°
  • Motion detection: Yes
  • Memory card slot: Yes
  • WLAN: Yes
  • WiFi standard: WiFi 6 (IEEE 802.11ax)
  • Protection class (IP code) IP66
  • Suitable for outdoor use: Yes
  • Mains connection: Small device plug
  • Min. Operating temperature -20 °C
  • Max. operating temperature: 50 °C
  • Height: 139 mm
  • Width 116 mm
  • Depth: 138 mm
  • Weight: 425 g
  • Packaging height 190 mm
  • Package width 150 mm
  • Packaging depth 180 mm
  • Package weight: 0,746 kg
  • Gross weight: 0.746
Weight

0.746

Factory colour

White

Cable length

0 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798831 Dahua Dahua P3B-PV Telecamera di rete Wi-Fi 3MP da esterno a focale fissa. pan & tilt DH-IPC-P3BP-PV-0360B-EUR

User & Safety Instructions

User & Safety Instructions 3798831 Dahua Dahua P3B-PV Telecamera di rete Wi-Fi 3MP da esterno a focale fissa. pan & tilt DH-IPC-P3BP-PV-0360B-EUR

Description

DAHUA DH-IPC-P3BP-PV-0360B-EUR PT CAMERA 3 MP, 87°, IR-LED 30M NETWORK CAMERA PT

This text is machine translated.

Scope of delivery

  • DAHUA DH-IPC-P3BP-PV-0360B-EUR 3MP PTZ CAMERA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.