• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahua Technology Picoo A2 5 MP DH-IPC-P5ASP-PV-0400B-S2-EUR Wi-Fi, Corded IP CCTV camera

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi, Corded IP-Rotatable/tilting camera;Dahua TechnologyPicoo A2 5 MP;DH-IPC-P5ASP-PV-0400B-S2-EUROutdoors

  • 5 MP (2880 x 1620) resolution
  • H.265+/H.265 video compression: Reduces bandwidth and storage space
  • Person and vehicle detection: Accurate and fast notification
  • Intelligent tracking: Automatic tracking of moving objects
  • Two-way audio: Built-in speaker and microphone for direct communication
  • Colour and infrared night vision: Up to 30 meters clear night vision
  • Integrated alarm siren & red-blue alarm lamps to deter unwanted visitors
  • Network Connection: Supports both Wi-Fi and wired network connections
  • Recording events on micro SD card up to 256 GB (not included)
  • Free Dahua APP (iOS & Android)

Technical specifications

  • 5 MP (2880 x 1620 resolution)
  • Video compression: H.265, H.264, H.264H, H.264B, MJPEG (only supported by the stream)
  • 1/2.7" CMOS image sensor
  • Min Illumination: 0.007 lx at F1.6 (color, 30 IRE); 0.0007 lx at F1.6 (B/W, 30 IRE) 0 lx (lighting on)
  • Aperture: F1.6
  • Focal length: 4.0 mm
  • FIELD OF VIEW 78°(H), 42°(V), 92°(D)
  • Swivel and tilt: 0° - 345° - swivel / 0 - 90° - tilt
  • Night vision: Colour night vision: Up to 30 meters (2 white LEDs); B/W night vision: Up to 30 meters (2 IR LEDs)
  • Day/Night: Auto (ICR)/Color/B/W.
  • Frame rate: Up to 25/30 fps
  • Bit rate: H.264: 32 kbps–6144 kbps; H.265:32 kbps–6144 kbps
  • Image rotation 0°/180°
  • Audio: Two-way audio with built-in speaker and microphone
  • Audio compression: G.711a
  • Siren: Yes
  • Motion detection: Yes
  • Person recognition: Yes
  • Vehicle recognition: Yes
  • Smart tracking: Yes
  • Abnormal noise detection: Yes
  • Configurable areas: Yes
  • Network connection 2.4/5 GHz WLAN, RJ45 1 x 100 Mbps Ethernet port
  • WLAN: IEEE 802.11a/b/g/n/ac/ax 2.4 G & 5 G, EIRP≤20 dBm@2400–5250 MHz (CE), EIRP≤20 dBm@5250–5350 MHz (CE), EIRP≤23 dBm@5150–5725 MHz (CE), EIRP≤14 dBm@5470–2483.5 MHz (CE), EIRP≤20 dBm@5725–5875 MHz (CE)
  • WLAN-coupling: Bluetooth-coupling
  • Storage options: Micro SD card with up to 256 GB
  • APP-support: DMSS, Smart PSS Lite
  • Supported platforms: IOS, Android
  • Power supply 12 V/DC, 1 A
  • Power consumption: Base: 2 W, max. 14 W (lighting + warning light + siren + PTZ)
  • Operating temperature: -30°C - +55°C
  • Humidity: Less than 95%
  • Dimensions 125.4 mm x 110.0 mm x 140.3 mm (4.94" x 4.37" x 5.52")
Product type

CCTV camera

CCTV features

Vehicle recognition

Alarm sensors

Camera type

Rotatable/tilting camera

Power supply

12 V

Sensor type

CMOS

Max. viewing angle hor.

78°

Vertical viewing angle

42°

Vertical viewing angle

92°

App compatibility

Yes

Transfer type

Wi-Fi

Corded

IR range (max.)

30 m

Used at

Outdoors

Weight

0.400 g

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476391 Dahua Technology Picoo A2 5 MP DH-IPC-P5ASP-PV-0400B-S2-EUR Wi-Fi, Corded IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3476391 Dahua Technology Picoo A2 5 MP DH-IPC-P5ASP-PV-0400B-S2-EUR Wi-Fi, Corded IP CCTV camera

Description

The Dahua Pico A2 Pan and Tilt WLAN Surveillance Camera is an outstanding security solution for your home. Thanks to the high resolution of 5 MP (2880x1620), the swivel range of 0° to 355° and the tilt range of 0° to 90°, the camera can capture and record every situation in your home with the necessary details.
The integrated, smart LED spotlights ensure that you get clear and colored pictures even in total darkness so that you do not miss any important details even at night. In addition, the IR-night view enables a reliable monitoring in the dark at a distance of up to 30 meters.
Its innovative features such as AI-assisted detection of people and vehicles with automatic tracking provide a reliable and smart protection for your home. The Dahua Pico A2 also offers you the option of setting up an automatic patrol, with which the camera automatically covers and monitors the most important areas of your property.

Thanks to the integrated dual band WLAN (2.4 GHz & 5 GHz) combined with the latest Wi-Fi 6 connection, the camera offers seamless integration into the home network with the lowest loss of speed and performance of the network. A wired network connection via an RJ45 connection is also possible, in order to ensure a stable and reliable connection.

The Pico A2 camera is based on the latest H.265 coding, with which data consumption is saved in your home network, with constant and high image transmission quality.
Additional security is provided by the integrated sound and light alarm functions, which you can control manually via the APP or set to automatic triggering. Thanks to the new integrated red-blue alarm lamps the camera provides for attention to intruders and can better deter possible unwanted guests.
With the free Dahua APP you get immediate notifications when unexpected events occur. With the 2-way audio function, direct communication is possible, for example to welcome guests or warn intruders.
The Dahua Pico A2 supports several storage options: Micro SD card (up to 256 GB), network recorder (NVR).

With the new Bluetooth-Pairing-Function of Dahua, the Pico A2 offers a fast and simple installation option. Without previous knowledge, the camera can be integrated into your home network in just a few moments, providing intelligent and worry-free security in no time at all.
With the IP66 certification the camera is extremely robust and withstands even snow and heavy rain, which provides a long-life safety for your home.

This text is machine translated.

Scope of delivery

  • Dahua Pico A2 5 MP WLAN surveillance camera
  • Mains adapter
  • Waterproof covering
  • Quick guide
  • Packet with screws
  • Hole pattern for installation
  • Legal information

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)