• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 013G6533 RAS-CK + RLV-KS - 1/2 STRAIGHT - Warranty: 24M Smart TRV set mechanical 8 up to 28 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Smart TRV set

Operation type

mechanical

Min. temperature setting

8 °C

Max. temperature setting

28 °C

Frost protection

Yes

Factory colour

White

Connections (home appliances)

M30 x 1.5

Content

1 pc(s)

Temperature settings

8 up to 28 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2188827 Danfoss 013G6533 RAS-CK + RLV-KS - 1/2 STRAIGHT - Warranty: 24M Smart TRV set mechanical 8 up to 28 °C

User & Safety Instructions

User & Safety Instructions 2188827 Danfoss 013G6533 RAS-CK + RLV-KS - 1/2 STRAIGHT - Warranty: 24M Smart TRV set mechanical 8 up to 28 °C