• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 013G6535 Smart TRV set mechanical 8 up to 28 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2er Set: Danfoss HOME-RA Thermostatic Radiator Valve + DN15 Corner Thermostat Valve

  • RA connection
  • Pre-adjustable valve
  • Easy installation (thermostat) - snap connection, no tools

Technical specifications

  • Connection: RA
Product type

Smart TRV set

Operation type

mechanical

Min. temperature setting

8 °C

Max. temperature setting

28 °C

Frost protection

Yes

Factory colour

White

Content

1 pc(s)

Temperature settings

8 up to 28 °C

Documents & Downloads

Datasheet

Datasheet 2188830 Danfoss 013G6535 Smart TRV set mechanical 8 up to 28 °C

Description

Danfoss is the world market leader in the area of radiator thermostats. Known for outstanding product quality and ease of installation.
The products are "Made in Denmark"

This text is machine translated.

Scope of delivery

  • RA. Thermostatic Radiator Valve
  • Thermostatic valve DN15 corner