• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 109504 DV01-02FF400 Switchboard cabinet Surface-mount Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
300 mm
Height
750 mm
Depth
150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of doors: 3Protection class IK08;IP65View door with lock
Product type

Switchboard cabinet

Mounting type

Surface-mount

Factory colour

Grey

Width

300 mm

Height

750 mm

Dim

(W x H x D) 300 x 750 x 150 mm

Depth

150 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2607315 Danfoss 109504 DV01-02FF400 Switchboard cabinet Surface-mount Content 1 pc(s)

Description

Distribution for open area heating with up to 2 heating circuits, power 1-12 KW, AP insulation housing, protection class IP65 equipped with all input fuses, FI-protection switch mode switch for continuous, manual and automatic operation, empty space for ice and snow fields Devireg 850, control and power contactors, heating circuit fuses, as well as terminals for incoming and outgoing lines and fault reporting. VDE-wise wired. Supply voltage 230 V/400 V.

This text is machine translated.