• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss DEVItronic110-240V20 Enclosure heating 110 - 240 V 0.02 kW Piece 1 pc(s)

Packaging type
Piece
Product type
Enclosure heating
Connection
Open cable ends
Max. operating voltage
240 V
Type
DEVItronic110-240V20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

DEVItronic110-240V20

Connection

Open cable ends

Min. operating voltage

110 V

Max. operating voltage

240 V

Operating voltage

110 - 240 V

0.02 kW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602671 Danfoss DEVItronic110-240V20 Enclosure heating 110 - 240 V 0.02 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2602671 Danfoss DEVItronic110-240V20 Enclosure heating 110 - 240 V 0.02 kW Piece 1 pc(s)

Description

DEVItronic™ heaters are the perfect solution to avoid condensation in closed electrical installations (such as switch cabinets or server cabinets).DEVItronic™ protects against moisture and prevents condensation by raising the temperature above the dew point.The heating elements do not cause any damage to control cabinets and their contents due to the large surface and the resulting low surface temperature

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?