• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1331-2115 + 8511-0060 Dial caliper 150 mm

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dial caliper + screw and thread gauge

  • Free screw and thread stencil

Technical specifications

Product type

Dial caliper

Reading range (max.)

150 mm

Reading

0.02 mm

Length

272 mm

DIN standard

DIN 862

Material

Stainless steel

Weight

0.4 kg

Manufacturer's standards (no certificate)

Type

1331-2115 + 8511-0060

Description

Newly introduced monoblock High-precision sliding caliper 0-150 mm with double impact strength Pro.

Thread and bolt gauge
Check the slope of screw threads with 10 - 40 TPI
The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4").
The length of a screw thread can be measured with the side of the multi-function gauge.
Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035"
Quickly mark lines with hole marks between 15° and 60° in 15° increments

This text is machine translated.

Features

  • Lines and numbers in satined chrome surface clearly lasered in
  • Stable gauge with locking screw
  • Made of stainless steel 4Cr13
  • 4 different measurement functions (outside diameter, inside diameter, step and depth)
  • Complies with ISO13385-1 (DIN 862)
  • Vacuum quenches the brake caliper for optimum wear resistance and a longer service life
  • The measuring force of the sliding caliper is 2.5-3.5 N.

Scope of delivery

  • Dial - sliding caliper
  • Thread and bolt gauge

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.