User & Safety Instructions 2986827 Dasqua 1801-0105-A Premium magnetic parallel set with handle Product size (length): 100 mm
Description
Innovative built-in magnets make it easier to attach Remove and quickly clamp hands-free High-quality steel alloy with a hardness of 55-60 HRC Patent product
Features
Precision ground with high accuracy
Height tolerence: 0.005 mm
Width tolerence: 0.01 mm
Beveled edges to prevent collision
Height: 15 mm, 22 mm, 25 mm, 30 mm, 32 mm
Width 2.5 mm
Scope of delivery
Premium magnetic parallel set with handle
Fitted black aluminium case packaging
Description
Innovative built-in magnets make it easier to attach Remove and quickly clamp hands-free High-quality steel alloy with a hardness of 55-60 HRC Patent product