• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1801-0810 + 8511-0060 Universal caliper 150 mm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Monoblock sliding caliper with thumb clamp + thread and thread pattern

  • Free screw and thread stencil

Technical specifications

  • 0.05 mm/1/128" reading
Product type

Universal caliper

Reading range (max.)

150 mm

Length

272 mm

DIN standard

DIN 862

Material

Stainless steel

Weight

0.42 kg

Manufacturer's standards (no certificate)

Type

1801-0810 + 8511-0060

Description

For measuring outside diameters, inside diameters, steps and depth dimensions.
Solid monoblock design prevents the zero-point shifting when in contact with objects.
Markings and numbers are precisely lasered in satin chrome-plated.

Thread and bolt gauge
Check the slope of screw threads with 10 - 40 TPI
The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4").
The length of a screw thread can be measured with the side of the multi-function gauge.
Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035"
Quickly mark lines with hole marks between 15° and 60° in 15° increments

This text is machine translated.

Features

  • Made of stainless steel
  • Corresponds to DIN 862
  • Locking screw for undisturbed reading

Scope of delivery

  • Monoblock sliding caliper with thumb clamp
  • Thread and bolt gauge

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.