• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 2220-8105-ISO Digital caliper Calibrated to (ISO standards) 300 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Robust digital sliding caliper in European style

  • Made from solid stainless steel
  • Quiet reading due to locking screw
  • Supplied in a suitable, solid plastic box
  • With fine tuning function

Technical specifications

Product type

Digital caliper

Reading range (max.)

300 mm

Reading

0.01 mm

Length

505 mm

DIN standard

DIN 862

Material

Stainless steel

Weight

1.45 kg

ISO standards

Type

2220-8105-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049136 Dasqua 2220-8105-ISO Digital caliper Calibrated to (ISO standards) 300 mm

User & Safety Instructions 3049136 Dasqua 2220-8105-ISO Digital caliper Calibrated to (ISO standards) 300 mm

Description

Robust digital sliding caliper in European style.
The sliding caliper is made of stainless steel and has a maximum Measurement range of 300 mm.

This text is machine translated.

Features

  • Large LCD display, large digits, up to 13 mm wide
  • Round contact surfaces for measuring internal and external diameters
  • Wide and thick slider with reliable and stable construction
  • Stable monoblock design prevents zero-point shift in shock effect
  • Manufactured in strict accordance with DIN 862

Scope of delivery

  • Digital caliper

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.