• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 2240-0006-ISO Digital caliper Calibrated to (ISO standards)

1/4
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital brake disc - sliding caliper

  • Professional brake disc caliper for car repairs
  • Main rack made of stainless steel

Technical specifications

Product type

Digital caliper

Reading

0.01 mm

Length

355 mm

Material

Stainless steel

Weight

0.41 kg

ISO standards

Type

2240-0006-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049151 Dasqua 2240-0006-ISO Digital caliper Calibrated to (ISO standards)

User & Safety Instructions 3049151 Dasqua 2240-0006-ISO Digital caliper Calibrated to (ISO standards)

Description

The Dasqua digital brake disc caliper made of stainless steel has a maximum Measurement range of 150 mm.

This text is machine translated.

Scope of delivery

  • Digital brake disc - sliding caliper

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.