• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4105-0010 Digital thickness gauge (L x W) 180 mm x 68 mm + LCD 50 mm Reading: 0.001 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital thickness gauge

Features

+ LCD

Reading range (max.)

50 mm

Reading

0.001 mm

Length

180 mm

Width

68 mm

Dim

(L x W) 180 mm x 68 mm

Weight

420 g

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436511 Dasqua 4105-0010 Digital thickness gauge (L x W) 180 mm x 68 mm + LCD 50 mm Reading: 0.001 mm

Description

Discover the DASQUA 4105-0010 quick-display digital meter - your precise and robust tool for the fast and accurate measurement. With its IP65 protection, this measuring device is protected against dust and water and thus Ideal for use in harsh environments.

Lightning-fast measurements and absolute accuracy
This measuring device has an absolute encoder. WAS means that the measurement data is preserved even after switching off. The resolution can be flexibly adjusted between 0.001 mm / 0.00005 inch and 0.01 mm / 0.0005 inch, so that you have the suitable precision for each task. With a simple operation of the fork, the measuring spindle retracts by 3 mm, WAS enables fast measurement of series parts. The measuring spindle and the anvil are made of carbide and have an extremely long life.

Innovative functions for the professional user
This instrument has a linear encoder with ball bearings designed to last over ten million measurements. The measurement accuracy is not affected by the use of the measuring sleeve. The device is operated with a rechargeable, built-in lithium battery, WAS makes it unnecessary to change the battery. For simple zero position adjustment gauges are supplied.

Included in the delivery are the measuring device, a calibration rod, a robust storage box and a user manual. With the DASQUA 4105-0010 you benefit from a reliable, fast and precise measuring device.

This text is machine translated.

Scope of delivery

  • Outside micrometer (1x)
  • Calibration rod (1x)
  • Compartments (1x)

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)