• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 5121-1115 Dial gauge + graduation 50 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua dial gauge with large measurement range, 0–50 mm

  • Inclusive limit switch clips
  • Manufactured in accordance with DIN878
  • Low bearing friction

Technical specifications

  • 0-50mm*0.01mm,7 Jeweled Bearing/Flat back
Product type

Dial gauge

Features

+ graduation

Reading range (max.)

50 mm

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304346 Dasqua 5121-1115 Dial gauge + graduation 50 mm

Description

For measuring large strokes.

This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)