• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 5900-1010 Dial gauge (L x W) 128.2 mm x 33.3 mm + graduation 12.7 mm Reading: 0.005 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Dial gauge

Features

+ graduation

Reading range (max.)

12.7 mm

Accuracy ±

0.003 mm

Reading

0.005 mm

Length

128.2 mm

Width

33.3 mm

Dim

(L x W) 128.2 mm x 33.3 mm

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436444 Dasqua 5900-1010 Dial gauge (L x W) 128.2 mm x 33.3 mm + graduation 12.7 mm Reading: 0.005 mm

Description

Discover the DASQUA 5900-1010 high-precision digital display with coded grid scale – your professional measurement tool for highest accuracy. This innovative instrument combines outstanding precision with a variety of functions for demanding applications in manufacturing and quality control.

Incredibly accurate and reliable
With a measuring range of 0-12.7 mm / 0.5 inch and an impressive accuracy of 3 µm, this digital display sets standards. The repeatability is less than 0.0006 mm, WAS guarantees consistent and reliable measurement results. Thanks to the adjustable resolution (0.5, 1 or 10 µm) you can adapt the device flexibly to your requirements. The maximum measuring deviation is only 0.0014 mm.

Intelligent functions and robust design
The device is equipped with a rechargeable lithium battery which enables a continuous use of up to 24 hours. A complete recharge is achieved in a short time. The digital display offers a variety of integrated functions, including:

MIN/MAX/ZERO MODES

Tolerance check

Data storage

Preferences

Auto switch-off

The casing is made of a high-strength aluminum alloy, which makes the device robust and durable. The delivery includes the digital display, a protective box, a certificate, a user manual, a guarantee card, one cable and one plug. With the DASQUA 5900-1010 you invest in a measuring instrument that combines efficiency and precision.

This text is machine translated.

Scope of delivery

  • Digital display (1x)
  • Compartments (1x)
  • Certificate (1x)

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)