• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7312-0015 Magnetic base mechanical articulated 3-d arms 100

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Magnetic base with mechanical 3-D articulated arms, 100 kg

  • With central locking mechanism
  • Clamping force can be continuously adjusted with high stability

Technical specifications

  • 100 kgs
Product type

Magnetic base

Features

mechanical articulated 3-d arms

Reading range (max.)

100

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3297258 Dasqua 7312-0015 Magnetic base mechanical articulated 3-d arms 100

Description

Flexible, strong and precise articulated arms, which can be adjusted to any position. Ball joints enable a quick and easy positioning, all three joints are controlled via a locking button. With clamp hole, dovetail slot, which can clamp many types of indicators. 150° V-groove base, can be placed on cylindrical surfaces to easily fix the indicators. Easy to move the base without affecting the magnetic force.

This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)