• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Retroreflective photo sensor S62-PA-1-C11-RX 956211210 Trimmer 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Trimmer
Max. operating voltage
60 V DC
240 V AC
Connector
Cable, open end
Type
S62-PA-1-C11-RX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retroreflective photo sensor

Type

S62-PA-1-C11-RX

Functions

Trimmer

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

60 V DC

240 V AC

Operating voltage

24, 24 - 60, 240 V DC, V AC

Response time

1 ms

Outputs

Relay contact

Switching frequency

20 Hz

Connector

Cable, open end

Transmitter type

LED red

Wavelength

640 nm

2000 mm

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

+55 °C

Length

50 mm

Width

50 mm

Height

18 mm

Dim

(L x W x H) 50 x 50 x 18 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488479 Datalogic Retroreflective photo sensor S62-PA-1-C11-RX 956211210 Trimmer 1 pc(s)

Description

The light sensor from the S62 series with optoelectronic sensors is characterized by its compact dimensions. Integrated in a standardized housing with the dimensions 50x50x18 mm and the degree of protection IP67, the S62 sensor is used for demanding optical functions. The S62 series in the standard housing is characterized by a very good price-performance ratio. This sensor was developed especially for the requirements in the following applications: Automatic machines, packaging lines, conveyor lines, automatic bearings.

This text is machine translated.

Hints

For more information on this 956211210, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.