• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Retroreflective photo sensor S62-PL-5-M01-PP 956211130 Background suppression, Trimmer 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Background suppression
Trimmer
Max. operating voltage
30 V DC
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Retroreflective photo sensor

Type

S62-PL-5-M01-PP

Functions

Background suppression

Trimmer

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

140 µs

Outputs

PNP

Switching frequency

3.5 kHz

Connector

M12 (4-pin)

Transmitter type

SC laser red

Laser class

2

Wavelength

665 nm

150 mm

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

+55 °C

Length

50 mm

Width

50 mm

Height

18 mm

Depth

18 mm

Dim

(L x W x H) 50 x 50 x 18 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488491 Datalogic Retroreflective photo sensor S62-PL-5-M01-PP 956211130 Background suppression, Trimmer 1 pc(s)

Description

The light sensor from the S62 series with optoelectronic sensors is characterized by its compact dimensions. Integrated in a standardized housing with the dimensions 50x50x18 mm and the degree of protection IP67, the S62 sensor is used for demanding optical functions. The S62 series in the standard housing is characterized by a very good price-performance ratio. This sensor was developed especially for the requirements in the following applications: Automatic machines, packaging lines, conveyor lines, automatic bearings.

This text is machine translated.

Hints

For more information on this 956211130, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 306.99*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)