• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Davis Instruments DAV-6450 Solar-Strahlungssensor DAV-6450 Sunlight sensor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Solar irradiation sensor

  • Incl. 1.2 m connection cable

Technical specifications

Compatible with (details)

vantage Pro 2 weather station, order no. 672414

vantage Pro 2 weather station, order no. 672442

vantage Pro2 weather station, item no. 672454

Product type

Sunlight sensor

Dim

(W x H x D) 70 x 90 x 55 mm

Weight

226 g

Insolation

0, 1800 W/m²

Solar energy

PC:1999.9 J/cm²

Sensor power supply

No extra power supply needed

Depth

55 mm

Height

90 mm

Width

70 mm

Documents & Downloads

Datasheet

Datasheet 672535 Davis Instruments DAV-6450 Solar-Strahlungssensor DAV-6450 Sunlight sensor

User & Safety Instructions

User & Safety Instructions 672535 Davis Instruments DAV-6450 Solar-Strahlungssensor DAV-6450 Sunlight sensor

Description

For measuring the solar irradiation and solar energy. The diffuser element and casing were designed carefully for a very low cosine-deviation. Silicone photo-diodes provide for a good adaptation to the solar spectrum. A bi-valved casing minimises the radiation heat, enables a convection cooling of the sensor and prevents the collection of water or dust Install the sensor bracket (not included in the delivery) in addition for mounting near the rain gauge.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,530.99€ 1,525.99*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)