• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA MC421-35010 Pin housing cable Total number of pins 10 Contact spacing: 3.50 mm 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
CS
3.50 mm
Total number of pins
10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

140 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal, pluggable screw fixing

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Features

+ screw lock

CS

3.50 mm

Pins per row

10

Total number of pins

10

Width

45.40 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

26

Dim

(L x W x H) 11.20 x 45.40 x 15.60 mm

Connection

Screw terminal

Plug

Case material

PA 66

Manufacturer part #

1307108

Factory colour

Green

Contact material

Phosphorus bronze tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

15.60 mm

Length

11.20 mm

max. cross section

1.50 mm²

Min. cross section

1.50 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

MC421-35010

Material (details)

Polyamide 6.6

Nominal current (details)

10 A

Cross section

1.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1307108 DECA MC421-35010 Pin housing cable Total number of pins 10 Contact spacing: 3.50 mm 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)