Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MC
+ screw lock
5 mm
2
2
20.00 mm
1 pc(s)
12
24
(L x W x H) 15.00 x 20.00 x 18.00 mm
Screw terminal
Plug
PA 66
1313913
Green
No
Phosphorus bronze tin plated
Tin plated
300 V
18.00 mm
15.00 mm
2.50 mm²
0.20 mm²
Yes
MC101-50002
24 - 12
2
2.5 mm²
24 - 12
Datasheet 1313913 DECA Socket housing cable MC Total number of pins 2 Contact spacing: 5 mm 1313913 1 pc(s)
User & Safety Instructions 1313913 DECA Socket housing cable MC Total number of pins 2 Contact spacing: 5 mm 1313913 1 pc(s)