• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA Socket housing cable MC Total number of pins 4 Contact spacing: 5.08 mm 1192090 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MC
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

996 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

MC

CS

5.08 mm

Pins per row

4

Total number of pins

4

Width

20.32 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

AWG max.

12

AWG (min.)

24

Dim

(L x W x H) 15.00 x 20.32 x 18.00 mm

Connection

Screw terminal

Plug

Case material

Polyamide 6.6

Manufacturer part #

1192090

Industrial packaging

No

Contact material

Phosphorus bronze tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

18.00 mm

Length

15.00 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Type

MC100-50804

Number of contacts (details)

4

Documents & Downloads

Datasheet

Datasheet 1192090 DECA Socket housing cable MC Total number of pins 4 Contact spacing: 5.08 mm 1192090 1 pc(s)

Datasheet 1192090 DECA Socket housing cable MC Total number of pins 4 Contact spacing: 5.08 mm 1192090 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1192090 DECA Socket housing cable MC Total number of pins 4 Contact spacing: 5.08 mm 1192090 1 pc(s)

Certificate

Certificate 1192090 DECA Socket housing cable MC Total number of pins 4 Contact spacing: 5.08 mm 1192090 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)