Ethernet interface 10/100 MbitConnection via WiFi possibleWPS functionOpen Ethernet protocolUSB 2.0 interface up to 480 Mbit16 * A/D inputs each with 16-bit resolutionVOLTAGE RANGES: 0-5V, 0-10V, +5V, +10VCurrent ranges optional: 0-50mA
Technical specifications
Product type
BS module
Interfaces
Wi-Fi
Ethernet
USB
Type
BS-WEU-AD16
Operating voltage
24 V DC
No. of digital inputs
16
Control LEDs
Yes
Manufacturer part #
BSW-AD16
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623476 Deditec BSW-AD16 BS-WEU-AD16 BS module Wi-Fi, Ethernet, USB No. of digital inputs: 16
Description
The BS-WEU-AD16 is a compact module with an Ethernet and USB interface. In addition, you can integrate and control this module via WiFi in your PC network.
This text is machine translated.
Features
I-modeU-mode
Scope of delivery
DEDITEC driver CD
2-pin connector
16-pin connector
18-pin connector
Actuator tool
USB cable
System requirements
Windows, Linux, power supply
Description
The BS-WEU-AD16 is a compact module with an Ethernet and USB interface. In addition, you can integrate and control this module via WiFi in your PC network.