• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec BSW-AD16-DA4-OR16 BS-WEU-AD16-DA4-OR16 BS module Wi-Fi, Ethernet, USB No. of digital inputs: 16

Product type
BS module
Interfaces
Wi-Fi
Ethernet
USB
Type
BS-WEU-AD16-DA4-OR16
Operating voltage
24 V DC
Height
74.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,629.00 / piece)
€ 1,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BS-WEU-AD16-DA4-OR16

  • Ethernet interface 10/100 MbitConnection via WiFi possibleWPS functionOpen Ethernet protocolUSB 2.0 interface up to 480 Mbit16 * A/D inputs each with 16-bit resolutionVOLTAGE RANGES: 0-5V, 0-10V, +5V, +10VCurrent ranges optional: 0-50mA4 * D/A outputs each with 16-bit resolutionVOLTAGE RANGES: 0-5V, 0-10V, +5V, +10V

Technical specifications

Product type

BS module

Interfaces

Wi-Fi

Ethernet

USB

Type

BS-WEU-AD16-DA4-OR16

Operating voltage

24 V DC

Height

74.5 mm

Length

258 mm

Width

105 mm

No. of digital inputs

16

Dim

(L x W x H) 258 x 105 x 74.5 mm

Control LEDs

Yes

Manufacturer part #

BSW-AD16-DA4-OR16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623463 Deditec BSW-AD16-DA4-OR16 BS-WEU-AD16-DA4-OR16 BS module Wi-Fi, Ethernet, USB No. of digital inputs: 16

Description

The BS-WEU-AD16-DA4-OR16 is a compact module with an Ethernet and USB interface. In addition, you can integrate and control this module via WiFi in your PC network.

This text is machine translated.

Features

  • Timeout protection functionNew timeout modesInput filterInput counter

Scope of delivery

  • DEDITEC driver CD
  • 2-pin connector
  • 16-pin connector
  • 18-pin connector
  • Actuator tool
  • USB cable

System requirements

  • Windows, Linux, power supply

More interesting products

(*All information is plus legal VAT)