• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec BSW-O32-R32_3A BS-WEU-O32-R32_3A BS module Wi-Fi, Ethernet, USB No. of digital outputs: 32 No. of digital inputs

Product type
BS module
Interfaces
Wi-Fi
Ethernet
USB
No. of relay outputs
32
Type
BS-WEU-O32-R32_3A
Operating voltage
24 V DC
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,155.00 / piece)
€ 1,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BS-WEU module with 32 digital inputs/outputs 3A

  • Ethernet interface 10/100 MbitConnection via WiFi possibleWPS functionOpen Ethernet protocolUSB 2.0 interface up to 480 MbitDigital inputs: 15V – 30V AC/DC (optional 5V – 15V)Digital outputs: 3a;16 bit counter (up to 100Hz) / flip-flop per channelTimeout-protection function (can be configured via software)Sturdy aluminum housing (suitable for DIN rail mounting)

Technical specifications

Product type

BS module

Interfaces

Wi-Fi

Ethernet

USB

Type

BS-WEU-O32-R32_3A

Operating voltage

24 V DC

Height

74.5 mm

Length

258 mm

Width

105 mm

No. of digital inputs

32

No. of digital outputs

32

No. of relay outputs

32

Dim

(L x W x H) 258 x 105 x 74.5 mm

Control LEDs

Yes

Manufacturer part #

BSW-O32-R32_3A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623478 Deditec BSW-O32-R32_3A BS-WEU-O32-R32_3A BS module Wi-Fi, Ethernet, USB No. of digital outputs: 32 No. of digital inputs

Description

The BS-WEU-O32-R32_3A is a compact module with an Ethernet and USB interface. In addition, you can integrate and control this module via WiFi in your PC network.

This text is machine translated.

Features

  • Timeout protection functionNew timeout modesInput filterInput counter

Scope of delivery

  • DEDITEC driver CD
  • 2-pin connector
  • 16-pin connector
  • Actuator tool
  • USB cable

System requirements

  • Windows, Linux, power supply

More interesting products

(*All information is plus legal VAT)