• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec CAN-O4-R4 CAN-O4-R4 IO module CAN, Micro USB No. of digital outputs: 4 No. of digital inputs: 4 No. of relay out

Product type
IO module
Interfaces
CAN
Micro USB
No. of relay outputs
4
Type
CAN-O4-R4
Operating voltage
24 V DC
7 V DC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAN DiO module with 4 relay outputs and 4 opto-coupler inputs

  • USB 2.0 interface up to 480 Mbit/s.
  • Quick start-up through plug-and-play integration
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface
  • CAN interface according to ISO 11898
  • Automatic send / receive mode
  • 4 Relay outputs 1 A
  • Max. SWITCHING VOLTAGE 36 V AC/DC
  • Max. TRANSPORTATION CURRENT 1 A AC / DC
  • Timeout-protection function (can be configured via software)
  • Status LED for each output
  • 4 optical coupler digital inputs
  • Signal level ±5 V to ±15 V or ±15 V to ±30 V.
  • 16 bit counter per channel (up to 100Hz)
  • Detects a change from Low to High and High to Low Level (Flip-Flop)
  • Status LED for each channel

Technical specifications

  • Status LEDs for each digital input (4x) and each relay output (4x)
  • Galvanic isolation (Optocoupler)
  • Screw terminals/connectors for I/O connections
  • Operating temperature range: 0 °C to +50 °C
Product type

IO module

Interfaces

CAN

Micro USB

Type

CAN-O4-R4

Operating voltage

24 V DC

7 V DC

Operating voltage

7 V TO 24 V DC

Height

55 mm

Length

94 mm

Width

88 mm

Max. modules

127

No. of digital inputs

4

No. of digital outputs

4

No. of relay outputs

4

Dim

(L x W x H) 94 x 88 x 55 mm

Control LEDs

Yes

Manufacturer part #

CAN-O4-R4

Fitting type (details)

Top hat rail mounting / DIN rail (TS 35 x 7.5 mm)

Relay rating

3 A

Documents & Downloads

Datasheet

Datasheet 3816750 Deditec CAN-O4-R4 CAN-O4-R4 IO module CAN, Micro USB No. of digital outputs: 4 No. of digital inputs: 4 No. of relay out

User & Safety Instructions

User & Safety Instructions 3816750 Deditec CAN-O4-R4 CAN-O4-R4 IO module CAN, Micro USB No. of digital outputs: 4 No. of digital inputs: 4 No. of relay out

Description

The CAN DiO module O4-R4 is an industrial digital I/O module with 4 optically separate inputs and 4 relay outputs. Communication takes place via a galvanically isolated CAN bus with RAW CAN or J1939 as well as directly via a USB interface. The module has status LEDs and an automatic TX/RX mode and can be flexibly integrated into CAN networks as well as USB-based control and diagnostics environments.

This text is machine translated.

Features

  • M2M functionality
  • Automatic CAN-RX/TX mode
  • RAW CAN
  • J1939 Protocol
  • Free configuration and testing software
  • USB configuration interface
  • Supply voltage +7 V to +24 V DC
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Application areas: Engineering, plant automation, test stands, switch cabinet construction, building automation and industrial network controls

Scope of delivery

  • USB cable A-plug to B-plug
  • 2 pin connector
  • 2x 8-pin connector black

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)