• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec ETH-TTL-64 ETH-TTL-64 IO module Ethernet No. of digital outputs: 64 No. of digital inputs: 64 No. of relay outpu

Product type
IO module
Interfaces
Ethernet
No. of relay outputs
0
Type
ETH-TTL-64
Operating voltage
7 V
24 V
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ETH-TTL-64

  • 64*TTL-I/O via two 37-pin D-SUB sockets
  • TTL level from 5V to 1.5V
  • Ethernet 100/10Mbit
  • DIN rail module

Technical specifications

Product type

IO module

Interfaces

Ethernet

Type

ETH-TTL-64

Operating voltage

7 V

24 V

Operating voltage

V/DC

Height

64 mm

Length

112.5 mm

Width

90 mm

No. of digital inputs

0

No. of digital inputs

64

No. of digital outputs

64

No. of relay outputs

0

Dim

(L x W x H) 112.5 x 90 x 64 mm

Control LEDs

Yes

Manufacturer part #

ETH-TTL-64

Fitting type (details)

DIN rail (TS 35)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149462 Deditec ETH-TTL-64 ETH-TTL-64 IO module Ethernet No. of digital outputs: 64 No. of digital inputs: 64 No. of relay outpu

Description

The ETH-TTL-64 offers an Ethernet interface with 100/10Mbit and 64 TTL I/OS. The high-quality housing is suitable for mounting on a DIN rail.

Two 37-pin D-Sub sockets provide access to the 64 I/OS. Dip switches allow quick configuration of network settings.

LEDs on the board show the status of the module, the power supply, communication via Ethernet and access to the I/OS.

A power supply unit with 7V to 24V DC is required as the supply voltage. A suitable power supply can be purchased under Accessories.

This text is machine translated.

Scope of delivery

  • Connectors
  • Voltage plug
  • DEDITEC installation CD
  • Flyers

More interesting products

(*All information is plus legal VAT)